
R5F10ELDGFB#X0 | |
|---|---|
DigiKey Part Number | 559-R5F10ELDGFB#X0TR-ND - Tape & Reel (TR) 559-R5F10ELDGFB#X0CT-ND - Cut Tape (CT) 559-R5F10ELDGFB#X0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F10ELDGFB#X0 |
Description | IC MCU 16BIT 48KB FLASH 64LFQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G1A Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 3K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 28x8/12b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 64-LFQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 46 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F10ELDGFB#50 | Renesas Electronics Corporation | 0 | 559-R5F10ELDGFB#50TR-ND | $1.41478 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.75244 | $1,752.44 |

