RL78 RL78/G1A Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F10ELDGFB#50

DigiKey Part Number
559-R5F10ELDGFB#50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F10ELDGFB#50
Description
IC MCU 16BIT 48KB FLASH 64LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G1A Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
RAM Size
3K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 3.6V
Core Processor
RL78
Data Converters
A/D 28x8/12b
Core Size
Oscillator Type
Internal
Speed
32MHz
Operating Temperature
-40°C ~ 105°C (TA)
Connectivity
CSI, I2C, LINbus, UART/USART
Mounting Type
Surface Mount
Peripherals
DMA, LVD, POR, PWM, WDT
Supplier Device Package
64-LFQFP (10x10)
Number of I/O
46
Package / Case
64-LQFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.41478$2,122.17
Manufacturers Standard Package