Similar
Similar

M30845FWGP#U3 | |
|---|---|
DigiKey Part Number | M30845FWGP#U3-ND |
Manufacturer | |
Manufacturer Product Number | M30845FWGP#U3 |
Description | IC MCU 16/32BIT 320KB 144LFQFP |
Customer Reference | |
Detailed Description | M32C/80 M16C™ M32C/80/84 Microcontroller IC 16/32-Bit 32MHz 320KB (320K x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 24K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 34x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor M32C/80 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16/32-Bit | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 144-LFQFP (20x20) |
Connectivity CANbus, I2C, IEBus, SIO, UART/USART | Package / Case 144-LQFP |
Peripherals DMA, PWM, WDT | Base Product Number |
Number of I/O 121 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M30845FWGP#U5 | Renesas Electronics Corporation | 0 | M30845FWGP#U5-ND | $35.62017 | Similar |
| SPC560B50L5C6E0X | STMicroelectronics | 500 | 497-11609-1-ND | $8.53000 | Similar |



