M30845FWGP#U5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 500
Unit Price: $8.53000
Datasheet
M32C/80 M16C™ M32C/80/84 Microcontroller IC 16/32-Bit 32MHz 320KB (320K x 8) FLASH 144-LFQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M30845FWGP#U5

DigiKey Part Number
M30845FWGP#U5-ND
Manufacturer
Manufacturer Product Number
M30845FWGP#U5
Description
IC MCU 16/32BIT 320KB 144LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
M32C/80 M16C™ M32C/80/84 Microcontroller IC 16/32-Bit 32MHz 320KB (320K x 8) FLASH 144-LFQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
24K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Part Status
Active
Data Converters
A/D 34x10b; D/A 2x8b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
M32C/80
Operating Temperature
-20°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
32MHz
Supplier Device Package
144-LFQFP (20x20)
Connectivity
CANbus, I2C, IEBus, SIO, UART/USART
Package / Case
144-LQFP
Peripherals
DMA, PWM, WDT
Base Product Number
Number of I/O
121
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPC560B50L5C6E0XSTMicroelectronics500497-11609-1-ND$8.53000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
60$35.62017$2,137.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.