ISL84544CBZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 6,000
Unit Price: $1.05219
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 377
Unit Price: $3.28000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 751
Unit Price: $3.43000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,596
Unit Price: $3.43000
Datasheet
1 Circuit IC Switch 2:1 60Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL84544CBZ-T

DigiKey Part Number
ISL84544CBZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL84544CBZ-T
Description
IC SWITCH SPDT X 1 60OHM 8SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 60Ohm 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL84544CBZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
100ns, 75ns
Manufacturer
Renesas Electronics Corporation
Charge Injection
1pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100pA
Switch Circuit
SPDT
Crosstalk
-90dB @ 1MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
60Ohm
Package / Case
8-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
800mOhm
Supplier Device Package
8-SOIC
Voltage - Supply, Single (V+)
2.7V ~ 12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL84544IHZ-TRenesas Electronics Corporation6,00020-ISL84544IHZ-TCT-ND$1.05219Similar
MAX4544CSA+Analog Devices Inc./Maxim Integrated377MAX4544CSA+-ND$3.28000Similar
MAX4544ESA+Analog Devices Inc./Maxim Integrated751MAX4544ESA+-ND$3.43000Similar
MAX4544ESA+TAnalog Devices Inc./Maxim Integrated2,596MAX4544ESA+TCT-ND$3.43000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types