
ISL84544IHZ-T | |
|---|---|
DigiKey Part Number | 20-ISL84544IHZ-TTR-ND - Tape & Reel (TR) 20-ISL84544IHZ-TCT-ND - Cut Tape (CT) 20-ISL84544IHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL84544IHZ-T |
Description | IC SWITCH SPDT X 1 60OHM 6SOT |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 60Ohm 6-SOT |
Datasheet | Datasheet |
EDA/CAD Models | ISL84544IHZ-T Models |
Category | Switch Time (Ton, Toff) (Max) 100ns, 75ns |
Manufacturer Renesas Electronics Corporation | Charge Injection 1pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 8pF, 8pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPDT | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 60Ohm | Package / Case SOT-23-6 |
Channel-to-Channel Matching (ΔRon) 800mOhm | Supplier Device Package 6-SOT |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4561EUT+T | Analog Devices Inc./Maxim Integrated | 3,100 | MAX4561EUT+TCT-ND | $4.79000 | Similar |
| PI5A124TEX | Diodes Incorporated | 178 | PI5A124TEXCT-ND | $0.61000 | Similar |
| MAX4544EUT+T | Analog Devices Inc./Maxim Integrated | 17,255 | MAX4544EUT+TCT-ND | $3.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.05219 | $3,156.57 |
| 6,000 | $1.02905 | $6,174.30 |
| 9,000 | $1.01749 | $9,157.41 |



