Similar

ISL22317TFRTZ-TK | |
|---|---|
DigiKey Part Number | ISL22317TFRTZ-TK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL22317TFRTZ-TK |
Description | IC DIG POT 100K 10-TDFN-EP |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 128 Taps I2C Interface 10-TDFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL22317TFRTZ-TK Models |
Category | Memory Type Non-Volatile |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.7V ~ 5.5V |
Series | Features Selectable Address |
Packaging Tape & Reel (TR) | Tolerance ±3% |
Part Status Obsolete | Temperature Coefficient (Typ) ±10ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 10-TDFN-EP (3x3) |
Configuration Potentiometer | Package / Case 10-WFDFN Exposed Pad |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 128 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 100k | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL22317WFRTZ-TK | Renesas Electronics Corporation | 64 | ISL22317WFRTZ-TKCT-ND | $3.09000 | Similar |


