


ISL22317WFRTZ-TK | |
|---|---|
DigiKey Part Number | ISL22317WFRTZ-TKTR-ND - Tape & Reel (TR) ISL22317WFRTZ-TKCT-ND - Cut Tape (CT) ISL22317WFRTZ-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL22317WFRTZ-TK |
Description | IC DIG POT 10K 10-TDFN-EP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 128 Taps I2C Interface 10-TDFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL22317WFRTZ-TK Models |
Category | Memory Type Non-Volatile |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.7V ~ 5.5V |
Series | Features Selectable Address |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Tolerance ±4% |
Part Status Active | Temperature Coefficient (Typ) ±10ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 10-TDFN-EP (3x3) |
Configuration Potentiometer | Package / Case 10-WFDFN Exposed Pad |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Number of Taps 128 | Resistance - Wiper (Ohms) (Typ) 70 |
Resistance (Ohms) 10k | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL22317WFRTZ | Renesas Electronics Corporation | 4,005 | ISL22317WFRTZ-ND | $3.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.09000 | $3.09 |
| 10 | $2.31600 | $23.16 |
| 25 | $2.12160 | $53.04 |
| 100 | $1.90730 | $190.73 |
| 250 | $1.80524 | $451.31 |
| 500 | $1.74370 | $871.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.78640 | $1,786.40 |

