Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

71V3556S166PFG8 | |
|---|---|
DigiKey Part Number | 800-1843-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 71V3556S166PFG8 |
Description | IC SRAM 4.5MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR (ZBT) Memory IC 4.5Mbit Parallel 166 MHz 3.5 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Access Time 3.5 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR (ZBT) | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
Memory Organization 128K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V2546S100PFG | Renesas Electronics Corporation | 72 | 71V2546S100PFG-ND | $10.81000 | Similar |
| 71V2546S133PFG | Renesas Electronics Corporation | 72 | 71V2546S133PFG-ND | $10.81000 | Similar |
| 71V2546S150PFG | Renesas Electronics Corporation | 72 | 71V2546S150PFG-ND | $10.81000 | Similar |
| 71V2556S133PFGI | Renesas Electronics Corporation | 72 | 71V2556S133PFGI-ND | $15.42000 | Similar |
| 71V2556S150PFG | Renesas Electronics Corporation | 72 | 71V2556S150PFG-ND | $10.81000 | Similar |



