2.595GHz Frequency Cell Phone RF SAW Filter (Surface Acoustic Wave) 2.2dB 120MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF-2595.000-120000-1109-TR-NS2

DigiKey Part Number
2151-RSF-2595.000-120000-1109-TR-NS2TR-ND - Tape & Reel (TR)
2151-RSF-2595.000-120000-1109-TR-NS2CT-ND - Cut Tape (CT)
2151-RSF-2595.000-120000-1109-TR-NS2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSF-2595.000-120000-1109-TR-NS2
Description
FILTER SAW 2.595GHZ 5-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.595GHz Frequency Cell Phone RF SAW Filter (Surface Acoustic Wave) 2.2dB 120MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
2.2dB
Manufacturer
Raltron Electronics
Applications
Cell Phone
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
5-SMD, No Lead
Part Status
Active
Height (Max)
0.021" (0.55mm)
Frequency - Center
2.595GHz
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Bandwidth
120MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,391
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.30000$3.00
25$0.27680$6.92
50$0.26020$13.01
100$0.24470$24.47
250$0.22564$56.41
500$0.21224$106.12
1,000$0.19963$199.63
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.17776$533.28
6,000$0.16665$999.90
15,000$0.15554$2,333.10
30,000$0.14776$4,432.80
Manufacturers Standard Package