2.593GHz Frequency Cell Phone RF SAW Filter (Surface Acoustic Wave) 2.5dB 194MHz Bandwidth 5-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF-2593.000-194000-1109-TR-NS1

DigiKey Part Number
2151-RSF-2593.000-194000-1109-TR-NS1TR-ND - Tape & Reel (TR)
2151-RSF-2593.000-194000-1109-TR-NS1CT-ND - Cut Tape (CT)
2151-RSF-2593.000-194000-1109-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSF-2593.000-194000-1109-TR-NS1
Description
FILTER SAW 2.593GHZ 5-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.593GHz Frequency Cell Phone RF SAW Filter (Surface Acoustic Wave) 2.5dB 194MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
2.5dB
Manufacturer
Raltron Electronics
Applications
Cell Phone
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
5-SMD, No Lead
Part Status
Active
Height (Max)
0.021" (0.55mm)
Frequency - Center
2.593GHz
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Bandwidth
194MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.53400$5.34
25$0.49240$12.31
50$0.46300$23.15
100$0.43540$43.54
250$0.40148$100.37
500$0.37764$188.82
1,000$0.35524$355.24
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.32242$967.26
6,000$0.30329$1,819.74
9,000$0.29262$2,633.58
15,000$0.27971$4,195.65
21,000$0.27151$5,701.71
30,000$0.26307$7,892.10
Manufacturers Standard Package