
4513-440-S-12 | |
|---|---|
DigiKey Part Number | 1772-1774-ND |
Manufacturer | |
Manufacturer Product Number | 4513-440-S-12 |
Description | HEX STANDOFF #4-40 STEEL 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | 4513-440-S-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.188" (30.18mm) 1 3/16" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 5 | $0.93400 | $4.67 |
| 10 | $0.87100 | $8.71 |
| 25 | $0.79840 | $19.96 |
| 50 | $0.75020 | $37.51 |
| 100 | $0.70730 | $70.73 |
| 250 | $0.65740 | $164.35 |
| 500 | $0.62430 | $312.15 |
| 1,000 | $0.59464 | $594.64 |


