
4505-440-S-12 | |
|---|---|
DigiKey Part Number | 1772-1712-ND |
Manufacturer | |
Manufacturer Product Number | 4505-440-S-12 |
Description | HEX STANDOFF #4-40 STEEL 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 4505-440-S-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.688" (17.48mm) 11/16" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 5 | $0.92600 | $4.63 |
| 10 | $0.86400 | $8.64 |
| 25 | $0.79160 | $19.79 |
| 50 | $0.74340 | $37.17 |
| 100 | $0.70070 | $70.07 |
| 250 | $0.65096 | $162.74 |
| 500 | $0.61796 | $308.98 |
| 1,000 | $0.58842 | $588.42 |


