Parametric Equivalent

2102T-632-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1144-ND |
Manufacturer | |
Manufacturer Product Number | 2102T-632-AL-7 |
Description | HEX STANDOFF #6-32 ALUM 10.31MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.406" (10.31mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2102T-632-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.406" (10.31mm) | |
Length - Overall | 0.406" (10.30mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 676 | $0.25589 | $172.98 |


