Hex Standoff Threaded #6-32 Aluminum 0.406" (10.31mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #6-32 Aluminum 0.406" (10.31mm)
2102T-632-AL
2102T-632-AL

2102T-632-AL

DigiKey Part Number
1772-1103-ND
Manufacturer
Manufacturer Product Number
2102T-632-AL
Description
HEX STANDOFF #6-32 ALUM 10.31MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 0.406" (10.31mm)
Datasheet
 Datasheet
EDA/CAD Models
2102T-632-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.406" (10.31mm)
Length - Overall
0.406" (10.30mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 539
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.47000$0.47
5$0.38600$1.93
10$0.35900$3.59
25$0.32680$8.17
50$0.30560$15.28
100$0.28680$28.68
250$0.26500$66.25
500$0.25052$125.26
1,000$0.23757$237.57
Manufacturers Standard Package