- Field Programmable Gate Array (FPGA) IC 46 65536 1019 64-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QL3P1K-6PDN64C

DigiKey Part Number
3857-QL3P1K-6PDN64C-ND
Manufacturer
Manufacturer Product Number
QL3P1K-6PDN64C
Description
POLARPRO 3 ULTRA-LOW POWER 55UA
Customer Reference
Detailed Description
- Field Programmable Gate Array (FPGA) IC 46 65536 1019 64-TFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
1019
Total RAM Bits
65536
Number of I/O
46
Voltage - Supply
1.2V
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
64-BGA (3.5mm x 3.5mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,970
MARKETPLACE PRODUCT
Will ship in approximately 3 days from QuickLogic/QuickLogic Corporation
FREE SHIPPING for this product
All prices are in USD
Tray
QuantityUnit PriceExt Price
5$6.65000$33.25
100$6.20000$620.00
500$6.10000$3,050.00
1,000$5.95000$5,950.00
5,000$5.75000$28,750.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.