- Field Programmable Gate Array (FPGA) IC 18 65536 1019 30-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QL3P1K-6WDN30C

DigiKey Part Number
3857-QL3P1K-6WDN30CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QL3P1K-6WDN30C
Description
POLARPRO 3 ULTRA-LOW POWER 55UA
Customer Reference
Detailed Description
- Field Programmable Gate Array (FPGA) IC 18 65536 1019 30-WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
1019
Total RAM Bits
65536
Number of I/O
18
Voltage - Supply
1.2V
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
30-CSP (2.09mm x 2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
MARKETPLACE PRODUCT
Will ship in approximately 3 days from QuickLogic/QuickLogic Corporation
FREE SHIPPING for this product
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5$6.52000$32.60
100$6.11000$611.00
500$5.95000$2,975.00
1,000$5.75000$5,750.00
5,000$5.52000$27,600.00