
DK-8670-10060-1A | |
|---|---|
DigiKey Part Number | DK-8670-10060-1A-ND |
Manufacturer | |
Manufacturer Product Number | DK-8670-10060-1A |
Description | DEV KIT BLUETOOTH CSR8670 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CSR8670 - Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver, Wireless Audio 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wireless Audio | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CSR8670 | |
Note | - | |
RF Type | Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver, Wireless Audio | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $840.00000 | $840.00 |




