
CSR8670C-ICXT-R | |
|---|---|
DigiKey Part Number | CSR8670C-ICXT-RTR-ND - Tape & Reel (TR) CSR8670C-ICXT-RCT-ND - Cut Tape (CT) CSR8670C-ICXT-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR8670C-ICXT-R |
Description | IC RF TXRX+MCU BLE 79WLCSP |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 79-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 10dBm | |
Sensitivity | -90dBm | |
Memory Size | 16MB Flash, 56kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART, USB | |
GPIO | 14 | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 79-UFBGA, WLCSP | |
Supplier Device Package | 79-WLCSP (4.73x4.84) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.40000 | $19.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $12.35251 | $24,705.02 |



