P1174.473NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 403
Unit Price: $2.25000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.64625
Datasheet

Similar


Bourns Inc.
In Stock: 2,274
Unit Price: $1.08000
Datasheet
47 µH Shielded Wirewound Inductor 350 mA 230mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1174.473NLT

DigiKey Part Number
P1174.473NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1174.473NLT
Description
FIXED IND 47UH 350MA 230 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µH Shielded Wirewound Inductor 350 mA 230mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1174.473NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
350mA
Shielding
Shielded
DC Resistance (DCR)
230mOhm Max
Q @ Freq
-
Frequency - Self Resonant
14MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.265" L x 0.175" W (6.73mm x 4.45mm)
Height - Seated (Max)
0.110" (2.79mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.90726$2,268.15
Manufacturers Standard Package