



74451147 | |
|---|---|
DigiKey Part Number | 732-1411-2-ND - Tape & Reel (TR) 732-1411-1-ND - Cut Tape (CT) 732-1411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74451147 |
Description | FIXED IND 47UH 500MA 230 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 500 mA 230mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74451147 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 230mOhm Max |
Series | Frequency - Self Resonant 11.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.115" (2.92mm) |
Current - Saturation (Isat) 140mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDS680R-473M | Delevan | 3,624 | DN7548CT-ND | $4.91000 | Similar |
| SRR6603-470ML | Bourns Inc. | 1,674 | SRR6603-470MLCT-ND | $1.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.25000 | $2.25 |
| 10 | $2.15000 | $21.50 |
| 50 | $1.93300 | $96.65 |
| 100 | $1.79100 | $179.10 |
| 250 | $1.71900 | $429.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.57600 | $788.00 |

