
MCIO38-LS-OCU-ST-5.0-400 | |
|---|---|
DigiKey Part Number | 3505-MCIO38-LS-OCU-ST-5.0-400-ND |
Manufacturer | |
Manufacturer Product Number | MCIO38-LS-OCU-ST-5.0-400 |
Description | MCIO 4I LEFTEXIT TO OCUL 4I 0.4M |
Customer Reference | |
Detailed Description | 38, 42 Position MCIO 4x, OCulink 4x Plug to Plug 1.31' (400.00mm) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | MCIO 4x, OCulink 4x | |
Number of Positions | 38, 42 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | 16Gbps PCIe Gen4, 85 OHMS | |
Cable Type | Flat | |
Usage | Internal | |
Length | 1.31' (400.00mm) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 32 AWG | |
Frequency - Max | 16Gbps | |
Operating Temperature | - | |
Base Product Number |


