74, 42 (2) Position MCIO 8x, OCulink 4x (2) Plug to Plug 1.31' (400.00mm) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIO74-LS-OCUX2-ST-5.0-400

DigiKey Part Number
3505-MCIO74-LS-OCUX2-ST-5.0-400-ND
Manufacturer
Manufacturer Product Number
MCIO74-LS-OCUX2-ST-5.0-400
Description
MCIO 8I LEFTEXIT TO 2XOCU4I 0.4M
Customer Reference
Detailed Description
74, 42 (2) Position MCIO 8x, OCulink 4x (2) Plug to Plug 1.31' (400.00mm) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PT Speed
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
MCIO 8x, OCulink 4x (2)
Number of Positions
74, 42 (2)
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock
Features
16Gbps PCIe Gen4, 85 OHMS
Cable Type
Flat
Usage
Internal
Length
1.31' (400.00mm)
Color
Black
Shielding
Shielded
Wire Gauge
32 AWG
Frequency - Max
16Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from PTspeed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$94.50000$945.00
20$92.50000$1,850.00