HD-MAX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD-MAX

DigiKey Part Number
3005-HD-MAX-ND
Manufacturer
TREBLAB
Manufacturer Product Number
HD-MAX
Description
SPEAKER RND DEEP BASS WIRELESS
Customer Reference
Detailed Description
General Purpose Speaker 80 Hz ~ 16 kHz User Defined Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TREBLAB
Series
-
Packaging
Retail Package
Part Status
Active
Technology
Bluetooth
Type
General Purpose
Frequency Range
80 Hz ~ 16 kHz
Frequency - Self Resonant
20kHz
Efficiency - dBA
-
Efficiency - Testing
-
Efficiency - Type
-
Port Location
User Defined
Shape
Round
Material - Cone
Plastic
Material - Magnet
-
Ingress Protection
Water Resistant
Ratings
-
Termination
None
Size / Dimension
12.400" L x 4.720" W (314.96mm x 119.89mm)
Height - Seated (Max)
4.720" (119.89mm)
Operating Temperature
-
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Productech/Productech Corporation
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$159.97000$159.97
2$146.97000$293.94
3$139.47000$418.41
5$134.97000$674.85