Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DB121073156 | |
|---|---|
DigiKey Part Number | 1003-DB121073156-ND |
Manufacturer | |
Manufacturer Product Number | DB121073156 |
Description | DB121073156 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer ITT Cannon, LLC | Cable Exit 180° |
Packaging Bulk | Shielding Shielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Thermoplastic |
Number of Positions 25 | Plating Nickel over Copper |
Compatible Shell Size B | Hardware Cable Clamp |
Compatible D-Sub Size 25pos and HD44pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 980-2000-352 | ITT Cannon, LLC | 325 | 1003-1949-ND | $11.90000 | Parametric Equivalent |
| DB121073151 | ITT Cannon, LLC | 595 | 1003-1085-ND | $20.68000 | Parametric Equivalent |
| 1727040118 | WEC | 24 | 2266-1727040118-23-ND | $7.73000 | Parametric Equivalent |
| 40-9725HS | Cinch Connectivity Solutions | 359 | 116-40-9725HS-ND | $1.76000 | Parametric Equivalent |
| DB121073156 | Powell Electronics | 26 | 2992-DB121073156-ND | $22.20500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 344 | $9.96381 | $3,427.55 |






