Parametric Equivalent





APD-2CP-K2 | |
|---|---|
DigiKey Part Number | 1003-2056-ND |
Manufacturer | |
Manufacturer Product Number | APD-2CP-K2 |
Description | CONN RCPT HSNG MALE 4POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation 2 |
Series | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 4 | Includes 3 pcs - 1 Connector, 1 Nut, 1 O-Ring |
Contact Type Crimp | Insert Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Size 2.5mm | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APD-2CP-K2 | Powell Electronics | 42 | 2992-APD-2CP-K2-ND | $9.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.98000 | $9.98 |
| 10 | $8.48400 | $84.84 |
| 25 | $7.95240 | $198.81 |
| 50 | $7.57280 | $378.64 |
| 100 | $7.21130 | $721.13 |
| 300 | $6.67367 | $2,002.10 |
| 500 | $6.43760 | $3,218.80 |
| 1,000 | $6.13071 | $6,130.71 |


