



KPB-02820-001 | |
|---|---|
DigiKey Part Number | 2919-KPB-02820-001-ND |
Manufacturer | |
Manufacturer Product Number | KPB-02820-001 |
Description | PHYCORE-I.MX8M MINI POLIS SBC |
Customer Reference | |
Detailed Description | i.MX 8M Mini phyBOARD-Polis i.MX ARM® Cortex®-A53, Cortex®-M4 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53, Cortex®-M4 | |
Platform | ||
Utilized IC / Part | i.MX 8M Mini | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |


