i.MX 7Dual i.MX ARM® Cortex®-A7, Cortex®-M4 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
i.MX 7Dual i.MX ARM® Cortex®-A7, Cortex®-M4 MPU Embedded Evaluation Board
KPB-01910-004

KPB-01910-004

DigiKey Part Number
2919-KPB-01910-004-ND
Manufacturer
Manufacturer Product Number
KPB-01910-004
Description
PHYBOARD-I.MX7 ZETA, SBC DEVELO
Customer Reference
Detailed Description
i.MX 7Dual i.MX ARM® Cortex®-A7, Cortex®-M4 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MPU
Core Processor
ARM® Cortex®-A7, Cortex®-M4
Platform
-
Utilized IC / Part
i.MX 7Dual
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 2 days from PHYTEC America
FREE SHIPPING for this product
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Box:1
All prices are in USD
Box
QuantityUnit PriceExt Price
1$230.00000$230.00