
2910374 | |
|---|---|
DigiKey Part Number | 277-2910374-ND |
Manufacturer | |
Manufacturer Product Number | 2910374 |
Description | VAL-US-277/40/3+1-FM |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 750VAC MCOV 2 Pole |
Datasheet | Datasheet |
EDA/CAD Models | 2910374 Models |
Category | Current - Discharge (Nom) (8/20µS) 20 kA |
Manufacturer Phoenix Contact | Current - Discharge (Max) (8/20µS) 40 kA |
Series | Current - Short Circuit Rating (SCCR) 200 kA |
Packaging Bulk | Voltage - Protection Rating (VPR) 2.5 kV |
Part Status Last Time Buy | Operating Temperature -40°C ~ 80°C |
Type Type 2 | Features Remote Signaling Contacts, Visual Life Indicator |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 2 | Approval Agency cUL, UL |
Voltage - Continuous Operating (Max) (MCOV) 750VAC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1790774 | Phoenix Contact | 0 | 277-1790774-ND | $361.53000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $528.46000 | $528.46 |


