
1790774 | |
|---|---|
DigiKey Part Number | 277-1790774-ND |
Manufacturer | |
Manufacturer Product Number | 1790774 |
Description | SURGE PROTECTIVE DEVICE, UL LIST |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 385VAC MCOV 4 Pole |
Datasheet | Datasheet |
Category | Current - Discharge (Nom) (8/20µS) 20 kA |
Manufacturer Phoenix Contact | Current - Short Circuit Rating (SCCR) 50 kA |
Series | Voltage - Protection Rating (VPR) 2.5 kV |
Packaging Box | Voltage - Protection Level (VP) (2416) 2 kV |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Type 1, Type 2 | Features Remote Signaling Contacts, Visual Life Indicator |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 4 | Approval Agency cULus |
Voltage - Continuous Operating (Max) (MCOV) 385VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $361.53000 | $361.53 |

