
TVPS00RK-11-98HN | |
|---|---|
DigiKey Part Number | AATVPS00RK-11-98HN-ND |
Manufacturer | |
Manufacturer Product Number | TVPS00RK-11-98HN |
Description | CONN RCPT MALE 6POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Shell Finish Passivated |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Firewall Usage |
Number of Positions 6 | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 11-98 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $206.18000 | $206.18 |
| 10 | $167.52000 | $1,675.20 |
| 25 | $141.07000 | $3,526.75 |
| 50 | $121.84000 | $6,092.00 |
| 100 | $103.09000 | $10,309.00 |


