
TVS06RK-11-98JN | |
|---|---|
DigiKey Part Number | AATVS06RK-11-98JN-ND |
Manufacturer | |
Manufacturer Product Number | TVS06RK-11-98JN |
Description | CONN PLUG FMALE 6POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Shell Finish Passivated |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Coupling Nut, Firewall Usage, Self Locking |
Number of Positions 6 | Shielding |
Qualification MIL-DTL-38999 Series III | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 11-98 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $282.59000 | $282.59 |
| 10 | $229.61000 | $2,296.10 |
| 25 | $193.35000 | $4,833.75 |
| 50 | $166.99000 | $8,349.50 |
| 100 | $141.30000 | $14,130.00 |


