
TV06RW-25-24S-LC | |
|---|---|
DigiKey Part Number | AATV06RW-25-24S-LC-ND |
Manufacturer | |
Manufacturer Product Number | TV06RW-25-24S-LC |
Description | CONN PLUG HSG FMALE 24POS INLINE |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Aerospace Operations | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut, Self Locking |
Number of Positions 24 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-24 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 12 (12), 16 (12) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $213.19000 | $213.19 |
| 10 | $173.21000 | $1,732.10 |
| 25 | $145.86000 | $3,646.50 |
| 50 | $125.97000 | $6,298.50 |
| 100 | $106.59000 | $10,659.00 |



