New at DigiKey
Image for D38999/26WB2PN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26WB2PN

DigiKey Part Number
2403-D38999/26WB2PN-1178-ND
Manufacturer
Manufacturer Product Number
D38999/26WB2PN
Description
TV 2C 2#16 PIN PLUG
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Retail Package
Shell Material
Aluminum
Part Status
Active
Shell Finish
Olive Drab Cadmium
Connector Type
Contact Finish - Mating
Gold
Number of Positions
2
Color
Olive Drab
Grade
Military
Ingress Protection
Environment Resistant
Qualification
MIL-DTL-38999 Series III
Shielding
Shell Size - Insert
11-2
Operating Temperature
-65°C ~ 175°C
Shell Size, MIL
B
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Applications
Aerospace, Aviation, Marine, Military
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 636
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$39.58000$39.58
10$36.75000$367.50
25$34.30000$857.50
50$32.16000$1,608.00
100$28.58000$2,858.00