
MS3108A10SL-3SRES | |
|---|---|
DigiKey Part Number | IMS3108A10SL-3SRES-ND |
Manufacturer | |
Manufacturer Product Number | MS3108A10SL-3SRES |
Description | CONN PLUG 3 POS RT ANG W/SCKT |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 10SL-3 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.55000 | $136.55 |
| 10 | $110.94000 | $1,109.40 |
| 25 | $93.43000 | $2,335.75 |
| 50 | $80.69000 | $4,034.50 |
| 100 | $68.27000 | $6,827.00 |






