Image for MS3101E10SL-3PF187 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3101E10SL-3PF187

DigiKey Part Number
IMS3101E10SL-3PF187-ND
Manufacturer
Manufacturer Product Number
MS3101E10SL-3PF187
Description
CIRCULAR CONNECTOR, MIL-DTL-5015
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
3
Ingress Protection
Environment Resistant
Grade
Military
Features
Cable Clamp
Qualification
MIL-DTL-5015
Current Rating (Amps)
22A
Shell Size - Insert
10SL-3
Voltage Rating
500VAC, 700VDC
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.