
MS3106A10SL-3S-RES | |
|---|---|
DigiKey Part Number | IMS3106A10SL-3S-RES-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A10SL-3S-RES |
Description | CONN PLUG FMALE 3P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 10SL-3 | Voltage Rating 500VAC, 700VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.19000 | $77.19 |
| 10 | $62.72000 | $627.20 |
| 25 | $52.81000 | $1,320.25 |
| 50 | $45.61000 | $2,280.50 |
| 100 | $38.59000 | $3,859.00 |





