
MS3102E18-10P | |
|---|---|
DigiKey Part Number | 2403-MS3102E18-10P-600073-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | MS3102E18-10P |
Description | ER 4C 4#12 PIN RECP BOX |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Retail Package | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 4 | Shielding |
Grade Military | Current Rating (Amps) 41A |
Qualification MIL-DTL-5015 | Voltage Rating 500VAC, 700VDC |
Shell Size - Insert 18-10 | Cable Opening 1.000" (25.40mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.22000 | $21.22 |
| 10 | $17.24000 | $172.40 |
| 25 | $14.52000 | $363.00 |
| 50 | $12.54000 | $627.00 |
| 100 | $10.61000 | $1,061.00 |



