
MS3102A18-10P | |
|---|---|
DigiKey Part Number | 2403-MS3102A18-10P-600073-ND |
Manufacturer | Amphenol Corporation |
Manufacturer Product Number | MS3102A18-10P |
Description | ER 4C 4#12 PIN RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Chromate over Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 4 | Color Olive Drab |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 1.000" (25.40mm) |
Shell Size - Insert 18-10 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.22000 | $21.22 |
| 10 | $17.24000 | $172.40 |
| 25 | $14.52000 | $363.00 |
| 50 | $12.54000 | $627.00 |
| 100 | $10.61000 | $1,061.00 |



