
KPT6UHST2-16-26P | |
|---|---|
DigiKey Part Number | IKPT6UHST2-16-26P-ND |
Manufacturer | |
Manufacturer Product Number | KPT6UHST2-16-26P |
Description | CONN PLUG 26POS W/PIN INLINE |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Heat Shrink, Potted |
Number of Positions 26 | Current Rating (Amps) 7.5A |
Shell Size - Insert 16-26 | Voltage Rating 600VAC, 850VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $336.06000 | $336.06 |
| 10 | $183.30000 | $1,833.00 |
| 25 | $144.02000 | $3,600.50 |
| 50 | $126.02000 | $6,301.00 |
| 100 | $112.02000 | $11,202.00 |


