
KPT1UWHST3-14-15S | |
|---|---|
DigiKey Part Number | IKPT1UWHST3-14-15S-ND |
Manufacturer | |
Manufacturer Product Number | KPT1UWHST3-14-15S |
Description | CONN RCPT 15POS W/SKT INLINE |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Heat Shrink, Potted, Shielding Device |
Number of Positions 15 | Shielding |
Shell Size - Insert 14-15 | Current Rating (Amps) 7.5A, 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $251.96000 | $251.96 |
| 10 | $137.43000 | $1,374.30 |
| 25 | $107.98000 | $2,699.50 |
| 50 | $94.48000 | $4,724.00 |
| 100 | $83.99000 | $8,399.00 |




