
KPT01E14-5PDN | |
|---|---|
DigiKey Part Number | IKPT01E14-5PDN-ND |
Manufacturer | |
Manufacturer Product Number | KPT01E14-5PDN |
Description | CONN RCPT MALE 5P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | 14-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Shrink Boot Adapter | |
Shielding | - | |
Current Rating (Amps) | 13A | |
Voltage Rating | 1000VAC, 1400VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.08000 | $52.08 |
| 10 | $50.15000 | $501.50 |
| 25 | $48.36000 | $1,209.00 |
| 50 | $45.13000 | $2,256.50 |
| 100 | $43.68000 | $4,368.00 |




