5 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Female Sockets Crimp
ITT Cannon KP Connectors

KPSE06J14-5S

DigiKey Part Number
IKPSE06J14-5S-ND
Manufacturer
Manufacturer Product Number
KPSE06J14-5S
Description
CONN PLUG FMALE 5POS GOLD CRIMP
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
14-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Features
Backshell, Strain Relief
Shielding
-
Current Rating (Amps)
13A
Voltage Rating
1000VAC, 1400VDC
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.