
KPT06P14-15SX | |
|---|---|
DigiKey Part Number | KPT06P14-15SX-ND |
Manufacturer | |
Manufacturer Product Number | KPT06P14-15SX |
Description | KPT 15C 14#20 1#16 SKT PLUG |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 15 | Features Potted |
Shell Size - Insert 14-15 | Current Rating (Amps) 7.5A, 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation X | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.81000 | $42.81 |
| 10 | $41.22000 | $412.20 |
| 25 | $39.75000 | $993.75 |
| 50 | $37.10000 | $1,855.00 |
| 100 | $35.90000 | $3,590.00 |



