
KPT06E12-3S | |
|---|---|
DigiKey Part Number | KPT06E12-3S-ND |
Manufacturer | |
Manufacturer Product Number | KPT06E12-3S |
Description | CONN PLUG FMALE 3P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 3 | Current Rating (Amps) 13A |
Shell Size - Insert 12-3 | Voltage Rating 1000VAC, 1400VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.72000 | $59.72 |
| 10 | $57.51000 | $575.10 |
| 25 | $55.45000 | $1,386.25 |
| 50 | $51.76000 | $2,588.00 |
| 100 | $50.09000 | $5,009.00 |




