
KPT01E12-3PDN | |
|---|---|
DigiKey Part Number | KPT01E12-3PDN-ND |
Manufacturer | |
Manufacturer Product Number | KPT01E12-3PDN |
Description | CONN RCPT MALE 3P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 3 | Features Shrink Boot Adapter |
Shell Size - Insert 12-3 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000VAC, 1400VDC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.83000 | $31.83 |
| 10 | $30.65000 | $306.50 |
| 25 | $29.56000 | $739.00 |
| 50 | $27.59000 | $1,379.50 |
| 100 | $26.70000 | $2,670.00 |






