
KPT06E12-3PY | |
|---|---|
DigiKey Part Number | KPT06E12-3PY-ND |
Manufacturer | |
Manufacturer Product Number | KPT06E12-3PY |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 3 | Current Rating (Amps) 13A |
Shell Size - Insert 12-3 | Voltage Rating 1000VAC, 1400VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Y |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.71000 | $42.71 |
| 10 | $41.13000 | $411.30 |
| 25 | $39.66000 | $991.50 |
| 50 | $37.01000 | $1,850.50 |
| 100 | $35.82000 | $3,582.00 |


