
KPT07E12-3SY | |
|---|---|
DigiKey Part Number | KPT07E12-3SY-ND |
Manufacturer | |
Manufacturer Product Number | KPT07E12-3SY |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation Y |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection Environment Resistant |
Shell Size - Insert 12-3 | Current Rating (Amps) 13A |
Mounting Type Panel Mount | Voltage Rating 1000VAC, 1400VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.91000 | $69.91 |
| 10 | $67.32000 | $673.20 |
| 25 | $64.92000 | $1,623.00 |
| 50 | $60.59000 | $3,029.50 |
| 100 | $58.64000 | $5,864.00 |


