Image for KPT06E12-10PF97 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT06E12-10PF97

DigiKey Part Number
IKPT06E12-10PF97-ND
Manufacturer
Manufacturer Product Number
KPT06E12-10PF97
Description
KPT 10C 10#20 PIN PLUG
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Olive Drab Cadmium
Packaging
Retail Package
Contact Finish - Mating
Gold
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
10
Current Rating (Amps)
7.5A
Shell Size - Insert
12-10
Voltage Rating
600VAC, 850VDC
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Bayonet Lock
Base Product Number
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 644
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$32.37000$32.37
10$31.17000$311.70
25$30.05000$751.25
50$28.05000$1,402.50
100$27.15000$2,715.00