Image for KPT00J12-10S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT00J12-10S

DigiKey Part Number
KPT00J12-10S-ND
Manufacturer
Manufacturer Product Number
KPT00J12-10S
Description
CONN RCPT 10POS WALL MNT SKT
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Olive Drab Cadmium
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
10
Features
Backshell, Strain Relief
Shell Size - Insert
12-10
Current Rating (Amps)
7.5A
Mounting Type
Panel Mount
Voltage Rating
600VAC, 850VDC
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Bayonet Lock
Base Product Number
Orientation
N (Normal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.